BCW60A vs BCW60ALT1 feature comparison

BCW60A STMicroelectronics

Buy Now Datasheet

BCW60ALT1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Package Description MINIATURE, PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 60
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Turn-off Time-Max (toff) 800 ns 800 ns
Turn-on Time-Max (ton) 150 ns 150 ns
Base Number Matches 24 6
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 4.5 pF
JEDEC-95 Code TO-236AB
Power Dissipation Ambient-Max 0.225 W
Qualification Status Not Qualified
VCEsat-Max 0.55 V

Compare BCW60A with alternatives

Compare BCW60ALT1 with alternatives