2SD1664
vs
2SD1664T200Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
ROHM CO LTD
Part Package Code
SOT-89
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
32 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
82
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
SMALL OUTLINE, R-PSSO-F3
Case Connection
COLLECTOR
JESD-609 Code
e2
Qualification Status
Not Qualified
Terminal Finish
TIN COPPER
Transistor Application
SWITCHING
Compare 2SD1664 with alternatives
Compare 2SD1664T200Q with alternatives