2SD1664T200Q
vs
BCX6816E6327HTSA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PSSO-F3
SOT-89, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
32 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
100
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e2
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN COPPER
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
3 W
Transition Frequency-Nom (fT)
100 MHz
Compare 2SD1664T200Q with alternatives
Compare BCX6816E6327HTSA1 with alternatives