2SD1615AGQ-T2-AZ vs 2SD1622S feature comparison

2SD1615AGQ-T2-AZ NEC Electronics Group

Buy Now Datasheet

2SD1622S SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP SANYO ELECTRIC CO LTD
Part Package Code SC-62
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 135 140
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e6
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 150 MHz
Base Number Matches 2 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.5 W
Turn-off Time-Max (toff) 380 ns
Turn-on Time-Max (ton) 40 ns

Compare 2SD1615AGQ-T2-AZ with alternatives

Compare 2SD1622S with alternatives