2SD1615AGQ-T2-AZ vs 2SD1615-T1GK feature comparison

2SD1615AGQ-T2-AZ NEC Electronics Group

Buy Now Datasheet

2SD1615-T1GK NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS AMERICA INC
Part Package Code SC-62
Package Description SMALL OUTLINE, R-PSSO-F3 POWER, PLASTIC, SC-62, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 135 300
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e6
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 160 MHz
Base Number Matches 2 1
HTS Code 8541.29.00.75
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 2 W
VCEsat-Max 0.3 V

Compare 2SD1615AGQ-T2-AZ with alternatives

Compare 2SD1615-T1GK with alternatives