2SD1614XK-T2
vs
KSD1621
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SC-62
SOT-89
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
20 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
300
65
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
150 MHz
Base Number Matches
2
2
Additional Feature
HIGH CURRENT DRIVER
Compare 2SD1614XK-T2 with alternatives
Compare KSD1621 with alternatives