2SD1614XK-T2
vs
2SD1766T101R
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
ROHM CO LTD
Part Package Code
SC-62
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
20 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
300
180
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e0
e2
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN COPPER
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare 2SD1614XK-T2 with alternatives
Compare 2SD1766T101R with alternatives