2SC838 vs BF421RLRA feature comparison

2SC838 Micro Electronics Ltd

Buy Now Datasheet

BF421RLRA onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD ON SEMICONDUCTOR
Package Description TO-92B, 3 PIN TO-226AA, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.5 A
Collector-Emitter Voltage-Max 25 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 50
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 60 MHz
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-92
Pin Count 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2SC838 with alternatives

Compare BF421RLRA with alternatives