2SC5801-FB-A vs NE68033-T2 feature comparison

2SC5801-FB-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

NE68033-T2 California Eastern Laboratories (CEL)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD CALIFORNIA EASTERN LABORATORIES
Package Description LEADLESS MINIMOLD PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.035 A
Collector-Base Capacitance-Max 0.8 pF 0.8 pF
Collector-Emitter Voltage-Max 5.5 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND S BAND
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6500 MHz 10000 MHz
Base Number Matches 2 1
DC Current Gain-Min (hFE) 50
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.2 W

Compare NE68033-T2 with alternatives