NE68033-T2
vs
UZTX325SMTC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
ZETEX PLC
Package Description
SMALL OUTLINE, R-PDSO-G3
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.035 A
Collector-Base Capacitance-Max
0.8 pF
0.85 pF
Collector-Emitter Voltage-Max
10 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
20
Highest Frequency Band
S BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PSSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10000 MHz
1300 MHz
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare NE68033-T2 with alternatives
Compare UZTX325SMTC with alternatives