2SC5658
vs
2SC2021/Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SECOS CORP
ROHM CO LTD
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
IN-LINE, R-PSIP-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.15 A
0.15 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
120
JESD-30 Code
R-PDSO-F3
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
NO
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
180 MHz
Base Number Matches
8
3
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
3.5 pF
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
Transistor Application
AMPLIFIER
VCEsat-Max
0.4 V
Compare 2SC5658 with alternatives
Compare 2SC2021/Q with alternatives