2SC5658 vs 2SC4617-Q-TP feature comparison

2SC5658 Secos Corporation

Buy Now Datasheet

2SC4617-Q-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SECOS CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 180 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare 2SC5658 with alternatives

Compare 2SC4617-Q-TP with alternatives