2SC5490 vs MRF9511L feature comparison

2SC5490 SANYO Electric Co Ltd

Buy Now Datasheet

MRF9511L Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-F3 SMALL OUTLINE, R-PDSO-G4
Pin Count 3 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.03 A 0.1 A
Collector-Base Capacitance-Max 0.7 pF 1 pF
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band S BAND L BAND
JESD-30 Code R-PDSO-F3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 11000 MHz 8000 MHz
Base Number Matches 1 3
Rohs Code No
Manufacturer Package Code CASE 318A-05
HTS Code 8541.21.00.75
DC Current Gain-Min (hFE) 50
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.332 W
Terminal Finish TIN LEAD

Compare 2SC5490 with alternatives

Compare MRF9511L with alternatives