2SC5338
vs
2SC4393
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-F4
SMALL OUTLINE, R-PDSO-G3
Pin Count
4
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
2 pF
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-F4
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6000 MHz
5000 MHz
Base Number Matches
18
3
Pbfree Code
No
Rohs Code
No
Part Package Code
SC-70
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.07 A
DC Current Gain-Min (hFE)
25
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Power Dissipation-Max (Abs)
0.1 W
Terminal Finish
TIN LEAD
Compare 2SC5338 with alternatives
Compare 2SC4393 with alternatives