2SC5244 vs MJE13071-6200 feature comparison

2SC5244 Panasonic Electronic Components

Buy Now Datasheet

MJE13071-6200 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP HARRIS SEMICONDUCTOR
Part Package Code TO-3L
Package Description TOP3L, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 30 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 8
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz
Base Number Matches 2 1
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 250 pF
Collector-Emitter Voltage-Max 450 V
JEDEC-95 Code TO-220AB
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 80 W
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 450 ns
VCEsat-Max 3 V

Compare 2SC5244 with alternatives

Compare MJE13071-6200 with alternatives