2SC5244 vs 2SD2568TLP feature comparison

2SC5244 Panasonic Electronic Components

Buy Now Datasheet

2SD2568TLP ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer PANASONIC CORP ROHM CO LTD
Part Package Code TO-3L
Package Description TOP3L, 3 PIN CPT3, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Collector Current-Max (IC) 30 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 82
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 13.5 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Collector-Emitter Voltage-Max 400 V
JESD-609 Code e2
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 10 W
Terminal Finish Tin/Copper (Sn98Cu2)
Time@Peak Reflow Temperature-Max (s) 10

Compare 2SC5244 with alternatives

Compare 2SD2568TLP with alternatives