2SC5244
vs
BD139.10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
MOTOROLA INC
Part Package Code
TO-3L
Package Description
TOP3L, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Collector Current-Max (IC)
30 A
1.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
63
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
250 MHz
Base Number Matches
2
1
Rohs Code
No
HTS Code
8541.29.00.75
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-225AA
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
12.5 W
Power Dissipation-Max (Abs)
8 W
Terminal Finish
TIN LEAD
Compare 2SC5244 with alternatives
Compare BD139.10 with alternatives