2SC5231 vs 2SC4470 feature comparison

2SC5231 SANYO Electric Co Ltd

Buy Now Datasheet

2SC4470 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD TOSHIBA CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.07 A 0.08 A
Collector-Base Capacitance-Max 1.2 pF 1.15 pF
Collector-Emitter Voltage-Max 10 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7000 MHz 7000 MHz
Base Number Matches 1 1

Compare 2SC5231 with alternatives

Compare 2SC4470 with alternatives