2SC521A
vs
2SD1213S
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
SANYO ELECTRIC CO LTD
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
7 A
20 A
Collector-Emitter Voltage-Max
50 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
1000
140
JEDEC-95 Code
TO-3
TO-218
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10 MHz
120 MHz
Base Number Matches
1
6
Part Package Code
TO-218
Pin Count
2
HTS Code
8541.29.00.75
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
60 W
Power Dissipation-Max (Abs)
2.5 W
VCEsat-Max
0.4 V
Compare 2SC521A with alternatives
Compare 2SD1213S with alternatives