2SC521A
vs
2SD1250AP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
PANASONIC CORP
Package Description
FLANGE MOUNT, O-MBFM-P2
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
7 A
2 A
Collector-Emitter Voltage-Max
50 V
180 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
1000
100
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10 MHz
20 MHz
Base Number Matches
1
1
Pin Count
3
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
1.3 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2SC521A with alternatives
Compare 2SD1250AP with alternatives