2SC521A
vs
2SC4053
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
7 A
5 A
Collector-Emitter Voltage-Max
50 V
450 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
1000
10
JEDEC-95 Code
TO-3
TO-220AB
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10 MHz
20 MHz
Base Number Matches
1
4
Part Package Code
TO-220AB
Pin Count
3
HTS Code
8541.29.00.95
Moisture Sensitivity Level
2
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
240
Power Dissipation Ambient-Max
50 W
Power Dissipation-Max (Abs)
50 W
Turn-off Time-Max (toff)
2200 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1 V
Compare 2SC521A with alternatives
Compare 2SC4053 with alternatives