2SC5192-T2FB-A vs NE68030-T2 feature comparison

2SC5192-T2FB-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

NE68030-T2 California Eastern Laboratories (CEL)

Buy Now Datasheet
Yes
Transferred Obsolete
NEC COMPOUND SEMICONDUCTOR DEVICES LTD CALIFORNIA EASTERN LABORATORIES
PLASTIC, SC-61, 4 PIN SMALL OUTLINE, R-PDSO-G3
compliant unknown
EAR99 EAR99
LOW NOISE LOW NOISE
0.1 A 0.035 A
0.8 pF 0.7 pF
6 V 10 V
SINGLE SINGLE
L BAND S BAND
R-PDSO-G4 R-PDSO-G3
1
1 1
4 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NPN NPN
Not Qualified Not Qualified
YES YES
GULL WING GULL WING
DUAL DUAL
AMPLIFIER AMPLIFIER
SILICON SILICON
9000 MHz 10000 MHz
3 1
50
150 °C
0.15 W

Compare NE68030-T2 with alternatives