NE68030-T2 vs 2SC5181-FB-A feature comparison

NE68030-T2 California Eastern Laboratories (CEL)

Buy Now Datasheet

2SC5181-FB-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.035 A 0.01 A
Collector-Base Capacitance-Max 0.7 pF 0.6 pF
Collector-Emitter Voltage-Max 10 V 3 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50
Highest Frequency Band S BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10000 MHz 13000 MHz
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
JESD-609 Code e6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN BISMUTH
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NE68030-T2 with alternatives

Compare 2SC5181-FB-A with alternatives