2SC5182
vs
2N3960
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.03 A
Collector-Base Capacitance-Max
0.8 pF
2.5 pF
Collector-Emitter Voltage-Max
3 V
12 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
12000 MHz
1600 MHz
Base Number Matches
2
7
HTS Code
8541.21.00.75
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-18
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
0.75 W
Power Dissipation-Max (Abs)
0.4 W
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
VCEsat-Max
0.3 V
Compare 2SC5182 with alternatives
Compare 2N3960 with alternatives