2SC5012-T1FB vs UPA821TC-T1 feature comparison

2SC5012-T1FB NEC Electronics Group

Buy Now Datasheet

UPA821TC-T1 NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-F6
Pin Count 4 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.065 A 0.1 A
Collector-Base Capacitance-Max 0.8 pF 1.5 pF
Collector-Emitter Voltage-Max 10 V 12 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-F6
Number of Elements 1 2
Number of Terminals 4 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 4500 MHz
Base Number Matches 2 2
Additional Feature LOW NOISE

Compare 2SC5012-T1FB with alternatives

Compare UPA821TC-T1 with alternatives