2SC5012-T1FB vs 2SC5012-FB-A feature comparison

2SC5012-T1FB NEC Electronics Group

Buy Now Datasheet

2SC5012-FB-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.065 A 0.065 A
Collector-Base Capacitance-Max 0.8 pF 0.8 pF
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 9000 MHz
Base Number Matches 2 2
Pbfree Code Yes
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare 2SC5012-T1FB with alternatives

Compare 2SC5012-FB-A with alternatives