2SC5012-FB vs 2SC5192-T2FB-A feature comparison

2SC5012-FB NEC Electronics Group

Buy Now Datasheet

2SC5192-T2FB-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SUPER MINIMOLD PACKAGE-4 PLASTIC, SC-61, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.065 A 0.1 A
Collector-Base Capacitance-Max 0.8 pF 0.8 pF
Collector-Emitter Voltage-Max 10 V 6 V
Configuration SINGLE SINGLE
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 9000 MHz
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code SC-61
Highest Frequency Band L BAND
Moisture Sensitivity Level 1

Compare 2SC5012-FB with alternatives

Compare 2SC5192-T2FB-A with alternatives