2SC5010 vs 2SC5006-T1 feature comparison

2SC5010 NEC Electronics Group

Buy Now Datasheet

2SC5006-T1 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 ULTRA SUPER MINIMOLD PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE
DC Current Gain-Min (hFE) 80
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.125 W
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 4500 MHz

Compare 2SC5010 with alternatives

Compare 2SC5006-T1 with alternatives