2SC4703-T1 vs BFP540 feature comparison

2SC4703-T1 Renesas Electronics Corporation

Buy Now Datasheet

BFP540 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description SMALL OUTLINE, R-PSSO-F3 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection COLLECTOR
Collector-Base Capacitance-Max 2.5 pF
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND X BAND
JESD-30 Code R-PSSO-F3 O-CRDB-F4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE DISK BUTTON
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6000 MHz 9000 MHz
Base Number Matches 3 4
Rohs Code No
Collector Current-Max (IC) 0.12 A
DC Current Gain-Min (hFE) 60
Power Dissipation-Max (Abs) 0.75 W

Compare 2SC4703-T1 with alternatives