2SC4703-T1
vs
2SC4868
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
SANYO ELECTRIC CO LTD
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE, HIGH RELIABILITY
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.15 A
0.05 A
Collector-Base Capacitance-Max
2.5 pF
1.1 pF
Collector-Emitter Voltage-Max
12 V
8 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PSSO-F3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Position
SINGLE
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6000 MHz
9000 MHz
Base Number Matches
3
1
Part Package Code
SOT-23
JEDEC-95 Code
TO-236
Power Dissipation-Max (Abs)
0.2 W
Compare 2SC4703-T1 with alternatives
Compare 2SC4868 with alternatives