2SC458-D vs BCW65CRTC feature comparison

2SC458-D Hitachi Ltd

Buy Now Datasheet

BCW65CRTC Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD DIODES INC
Reach Compliance Code unknown unknown
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 2 2
Package Description SMALL OUTLINE, R-PDSO-G3
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE
DC Current Gain-Min (hFE) 180
Number of Elements 1
Polarity/Channel Type NPN
Reference Standard CECC50002-233
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns

Compare 2SC458-D with alternatives

Compare BCW65CRTC with alternatives