2SC454
vs
ZTX752M1TC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ZETEX PLC
Part Package Code
TO-92
Package Description
TO-92(2), 3 PIN
SMALL OUTLINE, R-PSSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
2 A
Collector-Emitter Voltage-Max
30 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
25
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
230 MHz
100 MHz
Base Number Matches
3
2
Operating Temperature-Max
200 °C
Reference Standard
CECC
VCEsat-Max
0.5 V
Compare 2SC454 with alternatives
Compare ZTX752M1TC with alternatives