2SC454 vs ZTX752SM feature comparison

2SC454 Renesas Electronics Corporation

Buy Now Datasheet

ZTX752SM Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP ZETEX PLC
Part Package Code TO-92
Package Description TO-92(2), 3 PIN SMALL OUTLINE, R-PSSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 2 A
Collector-Emitter Voltage-Max 30 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 25
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 230 MHz 100 MHz
Base Number Matches 3 2
Operating Temperature-Max 200 °C
VCEsat-Max 0.5 V

Compare 2SC454 with alternatives

Compare ZTX752SM with alternatives