2SC4228 vs UPA821TC-T1 feature comparison

2SC4228 NEC Electronics Group

Buy Now Datasheet

UPA821TC-T1 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Part Package Code SC-70
Package Description SUPER MINIMOLD, SC-70, 3 PIN ULTRA SUPER MINIMOLD PACKAGE-6
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.035 A 0.1 A
Collector-Base Capacitance-Max 0.7 pF 1.5 pF
Collector-Emitter Voltage-Max 10 V 12 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 50 70
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-F6
Number of Elements 1 2
Number of Terminals 3 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10000 MHz 4500 MHz
Base Number Matches 20 2

Compare 2SC4228 with alternatives

Compare UPA821TC-T1 with alternatives