2SC4227
vs
2SC4228
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
|
SC-70
|
Package Description |
|
SUPER MINIMOLD PACKAGE-3
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
0.035 A
|
Collector-Base Capacitance-Max |
|
0.7 pF
|
Collector-Emitter Voltage-Max |
|
10 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
50
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-PDSO-G3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.15 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
8000 MHz
|
Base Number Matches |
|
19
|
|
|
|
Compare 2SC4228 with alternatives