2SC4129C7B vs 2SD1213S feature comparison

2SC4129C7B ROHM Semiconductor

Buy Now Datasheet

2SD1213S onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ON SEMICONDUCTOR
Part Package Code TO-220FP
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 5 A 20 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 140
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2.5 W
Transition Frequency-Nom (fT) 120 MHz

Compare 2SC4129C7B with alternatives