2SC4129C7B vs 2SC3997 feature comparison

2SC4129C7B ROHM Semiconductor

Buy Now Datasheet

2SC3997 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD SANYO ELECTRIC CO LTD
Part Package Code TO-220FP TO-3PBL
Package Description FLANGE MOUNT, R-PSFM-T3 TO-3PBL, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 5 A 20 A
Collector-Emitter Voltage-Max 400 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 4
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.75
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 250 W
Power Dissipation-Max (Abs) 250 W
Transition Frequency-Nom (fT) 150 MHz
VCEsat-Max 5 V

Compare 2SC4129C7B with alternatives

Compare 2SC3997 with alternatives