2SC4105L-CB vs 2SD1063S feature comparison

2SC4105L-CB SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SD1063S SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SANYO ELECTRIC CO LTD
Part Package Code SFM TO-218
Package Description FLANGE MOUNT, R-PSFM-T3 TO-3PB, 3 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 4 A 7 A
Collector-Emitter Voltage-Max 400 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 140
JEDEC-95 Code TO-220AB TO-218
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 10 MHz
Base Number Matches 2 4
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 60 W
Power Dissipation-Max (Abs) 60 W
VCEsat-Max 0.4 V

Compare 2SD1063S with alternatives