2SD1063S vs 2SC4106M feature comparison

2SD1063S Inchange Semiconductor Company Ltd

Buy Now Datasheet

2SC4106M Inchange Semiconductor Company Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD INCHANGE SEMICONDUCTOR CO LTD
Package Description , TO-220C, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 4 4
Collector Current-Max (IC) 7 A
Collector-Base Capacitance-Max 80 pF
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Fall Time-Max (tf) 300 ns
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 1.75 W
Power Dissipation-Max (Abs) 50 W
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 20 MHz
Turn-off Time-Max (toff) 3000 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 0.8 V