2SC4081T106S
vs
2SC4081U3T106Q
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SC-70
Package Description
SC-70, 3 PIN
SOT-323, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
ROHM Semiconductor
ROHM Semiconductor
Collector Current-Max (IC)
0.15 A
0.15 A
Collector-Base Capacitance-Max
3.5 pF
3.5 pF
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
270
120
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
180 MHz
VCEsat-Max
0.4 V
0.4 V
Base Number Matches
1
1
Factory Lead Time
23 Weeks
Compare 2SC4081T106S with alternatives
Compare 2SC4081U3T106Q with alternatives