2SC4081U3T106Q vs 2SC4081Q feature comparison

2SC4081U3T106Q ROHM Semiconductor

Buy Now Datasheet

2SC4081Q WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROHM CO LTD WEITRON TECHNOLOGY CO LTD
Package Description SOT-323, 3 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 23 Weeks
Samacsys Manufacturer ROHM Semiconductor
Collector Current-Max (IC) 0.15 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 120
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 180 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 5

Compare 2SC4081U3T106Q with alternatives

Compare 2SC4081Q with alternatives