2SC4053 vs 2SC3893A feature comparison

2SC4053 Inchange Semiconductor Company Ltd

Buy Now Datasheet

2SC3893A Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD TOSHIBA CORP
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Case Connection ISOLATED
Collector Current-Max (IC) 8 A
Collector-Emitter Voltage-Max 600 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 8
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Compare 2SC3893A with alternatives