2SC3893A vs 2SD1168P feature comparison

2SC3893A Toshiba America Electronic Components

Buy Now Datasheet

2SD1168P Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOSHIBA CORP CONTINENTAL DEVICE INDIA LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 8 A 5 A
Collector-Emitter Voltage-Max 600 V 800 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 8 9
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz
Base Number Matches 1 2
Rohs Code No
HTS Code 8541.29.00.95
JEDEC-95 Code TO-3
JESD-609 Code e0
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 50 W
Terminal Finish Tin/Lead (Sn/Pb)
VCEsat-Max 1 V

Compare 2SC3893A with alternatives

Compare 2SD1168P with alternatives