2SC3977A
vs
2SC3752L
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
PANASONIC CORP
|
INCHANGE SEMICONDUCTOR CO LTD
|
Part Package Code |
TO-220F
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
1 A
|
3 A
|
Collector-Emitter Voltage-Max |
800 V
|
800 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
3
|
15
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
2 W
|
30 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
15 MHz
|
15 MHz
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
HIGH RELIABILITY
|
Collector-Base Capacitance-Max |
|
60 pF
|
Fall Time-Max (tf) |
|
300 ns
|
Turn-off Time-Max (toff) |
|
3300 ns
|
Turn-on Time-Max (ton) |
|
500 ns
|
VCEsat-Max |
|
2 V
|
|
|
|
Compare 2SC3977A with alternatives