2SC3977A vs 2SC3751M feature comparison

2SC3977A Panasonic Electronic Components

Buy Now Datasheet

2SC3751M Inchange Semiconductor Company Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP INCHANGE SEMICONDUCTOR CO LTD
Part Package Code TO-220F
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 800 V
Configuration SINGLE
DC Current Gain-Min (hFE) 3
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 1 4

Compare 2SC3977A with alternatives