2SC3936 vs 2SC3936G feature comparison

2SC3936 Panasonic Electronic Components

Buy Now Datasheet

2SC3936G Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SC-70
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-F3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e6 e6
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 230 MHz 230 MHz
Base Number Matches 8 3

Compare 2SC3936 with alternatives

Compare 2SC3936G with alternatives