Datasheets
2SC3936G by: Panasonic Electronic Components

Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN

Part Details for 2SC3936G by Panasonic Electronic Components

Overview of 2SC3936G by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SC3936G

2SC3936G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SC3936G Part Data Attributes:

2SC3936G Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
2SC3936G Panasonic Electronic Components Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-F3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.03 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 70
JESD-30 Code R-PDSO-F3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 230 MHz

Alternate Parts for 2SC3936G

This table gives cross-reference parts and alternative options found for 2SC3936G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3936G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SC0829B Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92-B1, 3 PIN Panasonic Electronic Components 2SC3936G vs 2SC0829B
2SC4655JB Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F1, SC-89, 3 PIN Panasonic Electronic Components 2SC3936G vs 2SC4655JB
2SC2647 Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, M-A1, 3 PIN Panasonic Electronic Components 2SC3936G vs 2SC2647
2SC2778TSK Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Panasonic Electronic Components 2SC3936G vs 2SC2778TSK
2SC3936GB Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN Panasonic Electronic Components 2SC3936G vs 2SC3936GB
2SC4626B Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SSMINI3-G1, SC-75, 3 PIN Panasonic Electronic Components 2SC3936G vs 2SC4626B
2SC4626G Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN Panasonic Electronic Components 2SC3936G vs 2SC4626G
2SC4972TX Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon Panasonic Electronic Components 2SC3936G vs 2SC4972TX
2SC4626GB Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN Panasonic Electronic Components 2SC3936G vs 2SC4626GB
2SC3930B Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-G1, SC-70, 3 PIN Panasonic Electronic Components 2SC3936G vs 2SC3930B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC3936G by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC3936G by Panasonic Electronic Components

  • Please alert me when 2SC3936G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SC3936G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC3936G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SC3936G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC3936G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC3936G by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: