2SD1168P
vs
2SC3997
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
SANYO ELECTRIC CO LTD
Package Description
FLANGE MOUNT, O-MBFM-P2
TO-3PBL, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.75
Case Connection
COLLECTOR
ISOLATED
Collector Current-Max (IC)
5 A
20 A
Collector-Emitter Voltage-Max
800 V
800 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
9
4
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
50 W
250 W
Power Dissipation-Max (Abs)
50 W
250 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1 V
5 V
Base Number Matches
2
1
Part Package Code
TO-3PBL
Pin Count
3
Additional Feature
HIGH RELIABILITY
Operating Temperature-Max
150 °C
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
150 MHz
Compare 2SD1168P with alternatives
Compare 2SC3997 with alternatives