2SC3827-T1BT54 vs SD1402 feature comparison

2SC3827-T1BT54 NEC Electronics America Inc

Buy Now Datasheet

SD1402 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC MICROSEMI CORP
Package Description PLASTIC, SC-59, 3 PIN PLASTIC, M107, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.02 A 0.3 A
Collector-Base Capacitance-Max 1 pF 4 pF
Collector-Emitter Voltage-Max 15 V 36 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 140 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-XRDB-F4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 125 °C 200 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE DISK BUTTON
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz
VCEsat-Max 0.5 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Pin Count 4
Additional Feature VERY LOW NOISE
Case Connection BASE
JESD-609 Code e0
Power Dissipation-Max (Abs) 3 W
Terminal Finish TIN LEAD

Compare 2SC3827-T1BT54 with alternatives

Compare SD1402 with alternatives