Part Details for SD1402 by Microsemi Corporation
Overview of SD1402 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1402
SD1402 CAD Models
SD1402 Part Data Attributes
|
SD1402
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SD1402
Microsemi Corporation
RF Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M107, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, M107, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | VERY LOW NOISE | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 36 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-XRDB-F4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD1402
This table gives cross-reference parts and alternative options found for SD1402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4868 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, CP, 3 PIN | SANYO Electric Co Ltd | SD1402 vs 2SC4868 |
2SC3357-T2 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | SD1402 vs 2SC3357-T2 |
BFY88 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, NPN, TO-72, TO-72J, 3 PIN | Micro Electronics Corporation | SD1402 vs BFY88 |
NE68639 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 39, 4 PIN | NEC Electronics America Inc | SD1402 vs NE68639 |
2SC3510TL | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | SD1402 vs 2SC3510TL |
AT-00510 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN | Hewlett Packard Co | SD1402 vs AT-00510 |
2SC4703 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, PLASTIC PACKAGE-3 | NEC Electronics Group | SD1402 vs 2SC4703 |
MRF901 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | SD1402 vs MRF901 |
2SC2954 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | SD1402 vs 2SC2954 |
2SC5338-SH | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | SD1402 vs 2SC5338-SH |